SMBJE40A | |
---|---|
DigiKey Part Number | 283-SMBJE40ATR-ND - Tape & Reel (TR) 283-SMBJE40ACT-ND - Cut Tape (CT) 283-SMBJE40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJE40A |
Description | TVS DIODE 40VWM 64.5VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.70100 | ¥27.01 |
100 | ¥1.36280 | ¥136.28 |
500 | ¥1.20762 | ¥603.81 |
1,000 | ¥0.93982 | ¥939.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84115 | ¥2,523.45 |
6,000 | ¥0.82235 | ¥4,934.10 |
9,000 | ¥0.72837 | ¥6,555.33 |
30,000 | ¥0.71897 | ¥21,569.10 |
75,000 | ¥0.61089 | ¥45,816.75 |