CEZ36V,L3F | |
---|---|
DigiKey Part Number | 264-CEZ36VL3FTR-ND - Tape & Reel (TR) 264-CEZ36VL3FCT-ND - Cut Tape (CT) 264-CEZ36VL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEZ36V,L3F |
Description | TVS DIODE 36VWM 63VC ESC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 63V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount ESC |
EDA/CAD Models | CEZ36V,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 34V | |
Voltage - Clamping (Max) @ Ipp | 63V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 18pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.30500 | ¥13.05 |
100 | ¥0.81110 | ¥81.11 |
500 | ¥0.59636 | ¥298.18 |
1,000 | ¥0.52682 | ¥526.82 |
2,000 | ¥0.46808 | ¥936.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.37676 | ¥3,014.08 |
16,000 | ¥0.34156 | ¥5,464.96 |
24,000 | ¥0.32361 | ¥7,766.64 |
40,000 | ¥0.30341 | ¥12,136.40 |
56,000 | ¥0.29144 | ¥16,320.64 |
80,000 | ¥0.27979 | ¥22,383.20 |
200,000 | ¥0.25656 | ¥51,312.00 |