AQ1205-01ETG

DigiKey Part Number
18-AQ1205-01ETGTR-ND - Tape & Reel (TR)
18-AQ1205-01ETGCT-ND - Cut Tape (CT)
18-AQ1205-01ETGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ1205-01ETG
Description
TVS DIODE 5V 7A AECQ SOD882
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.3V
Voltage - Clamping (Max) @ Ipp
10V (Typ)
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
7pF @ 1MHz
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.75000¥27.50
100¥1.65020¥165.02
500¥1.52834¥764.17
1,000¥1.03920¥1,039.20
2,000¥0.95669¥1,913.38
5,000¥0.91695¥4,584.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.82526¥8,252.60
30,000¥0.81303¥24,390.90
50,000¥0.76413¥38,206.50
100,000¥0.75190¥75,190.00
Manufacturers Standard Package