CPDH5V0U

DigiKey Part Number
641-1469-2-ND - Tape & Reel (TR)
641-1469-1-ND - Cut Tape (CT)
641-1469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDH5V0U
Description
TVS DIODE 5VWM 12.5VC SOD523
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.5V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12.5V
Current - Peak Pulse (10/1000µs)
16A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
90pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.38000¥2.38
10¥1.64200¥16.42
100¥0.82830¥82.83
500¥0.67548¥337.74
1,000¥0.50111¥501.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.42159¥1,264.77
6,000¥0.40307¥2,418.42
9,000¥0.38358¥3,452.22
Manufacturers Standard Package