TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,104 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.08699 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | - | 6V | - | - | - | Yes | - | 1pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-74, SOT-457 | 6-TSOP | ||
48,715 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.53928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 36V (Max) | 40V | 60V | 4A (8/20µs) | 300W | No | General Purpose | 45pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
188,438 In Stock | 1 : ¥13.71000 Cut Tape (CT) 3,000 : ¥5.74666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 26V, 12V | 17A (8/20µs) | 400W | No | RS-485 | 75pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
107,693 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.85644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 24V (Max) | 26V | 41V | 5A (8/20µs) | 230W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
39,411 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.29300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 24V (Max) | - | 42V | 5A (8/20µs) | 400W | No | - | 65pF @ 1MHz | -40°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
4,321 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12933 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 3.6V (Max) | 4.5V | 3V (Typ) | 12A (8/20µs) | 85W | No | General Purpose | 2.3pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,060 In Stock | 1 : ¥3.53000 Cut Tape (CT) 750 : ¥1.02291 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V | 13.3V | 19.9V | 30.2A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
34,546 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.53928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 12V (Max) | 13.3V | 19V | 12A (8/20µs) | 300W | No | General Purpose | 150pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
15,865 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 15V (Max) | 16.7V | 24V | 10A (8/20µs) | 300W | No | General Purpose | 100pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
14,405 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥3.05588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 24V (Max) | 26.7V | 55V | 5A (8/20µs) | 300W | No | General Purpose | 5pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
7,708 In Stock | 1 : ¥3.94000 Cut Tape (CT) 750 : ¥1.25725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V | 13.5V | 19.6V | 30.6A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
9,890 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,500 : ¥2.94269 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 24V | 26.7V | 38.9V | 129A | 5000W (5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) |