SL24.TCT | |
---|---|
DigiKey Part Number | SL24.TCTTR-ND - Tape & Reel (TR) SL24.TCTCT-ND - Cut Tape (CT) SL24.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL24.TCT |
Description | TVS DIODE 24VWM 55VC SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 55V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 55V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.04200 | ¥60.42 |
100 | ¥4.70180 | ¥470.18 |
500 | ¥3.98504 | ¥1,992.52 |
1,000 | ¥3.24632 | ¥3,246.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.05599 | ¥9,167.97 |
6,000 | ¥2.91046 | ¥17,462.76 |
9,000 | ¥2.77613 | ¥24,985.17 |