DS2506S+ | |
---|---|
DigiKey Part Number | DS2506S+-ND |
Manufacturer | |
Manufacturer Product Number | DS2506S+ |
Description | IC EPROM 64KBIT 1-WIRE 8SOIC |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 64Kbit 1-Wire® 2 µs 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS2506S+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 64K x 1 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Access Time | 2 µs | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.52000 | ¥70.52 |
10 | ¥64.92300 | ¥649.23 |