SMCJ30A-TR | |
---|---|
DigiKey Part Number | 497-14745-2-ND - Tape & Reel (TR) 497-14745-1-ND - Cut Tape (CT) 497-14745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ30A-TR |
Description | TVS DIODE 30VWM 64.3VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 64.3V Clamp 156A (8/20µs) Ipp Tvs Diode Surface Mount SMC (DO-214AB) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ30A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 64.3V | |
Current - Peak Pulse (10/1000µs) | 156A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.81100 | ¥48.11 |
100 | ¥3.33240 | ¥333.24 |
500 | ¥2.78410 | ¥1,392.05 |
1,000 | ¥2.36951 | ¥2,369.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.11035 | ¥5,275.88 |
5,000 | ¥1.99927 | ¥9,996.35 |
12,500 | ¥1.85117 | ¥23,139.62 |
25,000 | ¥1.83284 | ¥45,821.00 |