SMCJ30A | |
---|---|
DigiKey Part Number | SMCJ30ABTR-ND - Tape & Reel (TR) SMCJ30ABCT-ND - Cut Tape (CT) SMCJ30ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ30A |
Description | TVS DIODE 30VWM 48.4VC SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ30A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.06400 | ¥40.64 |
100 | ¥2.82420 | ¥282.42 |
500 | ¥2.20498 | ¥1,102.49 |
1,000 | ¥1.79228 | ¥1,792.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.60220 | ¥4,806.60 |
6,000 | ¥1.52073 | ¥9,124.38 |
9,000 | ¥1.41211 | ¥12,708.99 |
30,000 | ¥1.37952 | ¥41,385.60 |