1SMA5927BT3G

DigiKey Part Number
1SMA5927BT3GOSTR-ND - Tape & Reel (TR)
1SMA5927BT3GOSCT-ND - Cut Tape (CT)
1SMA5927BT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA5927BT3G
Description
DIODE ZENER 12V 1.5W SMA
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 1.5 W ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
1SMA5927BT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
6.5 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.37300¥23.73
100¥1.42360¥142.36
500¥1.31850¥659.25
1,000¥0.89651¥896.51
2,000¥0.82533¥1,650.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.79105¥3,955.25
10,000¥0.71195¥7,119.50
25,000¥0.70140¥17,535.00
50,000¥0.65921¥32,960.50
125,000¥0.65268¥81,585.00
Manufacturers Standard Package