SMCJ30CA | |
---|---|
DigiKey Part Number | 1655-SMCJ30CATR-ND - Tape & Reel (TR) 1655-SMCJ30CACT-ND - Cut Tape (CT) 1655-SMCJ30CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ30CA |
Description | TVS DIODE 30VWM 48.4VC SMC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.09500 | ¥30.95 |
100 | ¥2.14930 | ¥214.93 |
500 | ¥1.67824 | ¥839.12 |
1,000 | ¥1.36406 | ¥1,364.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.21937 | ¥3,658.11 |
6,000 | ¥1.15738 | ¥6,944.28 |
9,000 | ¥1.07471 | ¥9,672.39 |
30,000 | ¥1.04991 | ¥31,497.30 |
75,000 | ¥1.02315 | ¥76,736.25 |