TPD2E2U06QDBZRQ1

DigiKey Part Number
296-40695-2-ND - Tape & Reel (TR)
296-40695-1-ND - Cut Tape (CT)
296-40695-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD2E2U06QDBZRQ1
Description
TVS DIODE 5.5VWM 12.4VC SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12.4V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TPD2E2U06QDBZRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
12.4V (Typ)
Current - Peak Pulse (10/1000µs)
5.5A (8/20µs)
Power - Peak Pulse
75W
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.18700¥41.87
100¥2.91040¥291.04
500¥2.27248¥1,136.24
1,000¥1.84704¥1,847.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.65113¥4,953.39
6,000¥1.56717¥9,403.02
9,000¥1.45523¥13,097.07
30,000¥1.42165¥42,649.50
Manufacturers Standard Package