TPD2E2U06-Q1EVM | |
---|---|
DigiKey Part Number | 296-42227-ND |
Manufacturer | |
Manufacturer Product Number | TPD2E2U06-Q1EVM |
Description | EVALUATION MODULE TPD2E2U06-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPD2E2U06-Q1 Electrostatic Discharge (ESD) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Electrostatic Discharge (ESD) | |
Embedded | No | |
Utilized IC / Part | TPD2E2U06-Q1 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |