P3100SALRP | |
---|---|
DigiKey Part Number | P3100SALRPTR-ND - Tape & Reel (TR) P3100SALRPCT-ND - Cut Tape (CT) P3100SALRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3100SALRP |
Description | THYRISTOR 275V 150A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 275V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 350V | |
Voltage - Off State | 275V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 35pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.00500 | ¥80.05 |
100 | ¥6.22390 | ¥622.39 |
500 | ¥5.27512 | ¥2,637.56 |
1,000 | ¥4.29718 | ¥4,297.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.04527 | ¥10,113.18 |
5,000 | ¥3.85263 | ¥19,263.15 |
12,500 | ¥3.67481 | ¥45,935.12 |