4PDT Toggle Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
370 In Stock | 1 : ¥74.30000 Tray | Tray | Active | Panel Mount, Right Angle, Vertical | 4PDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
108 In Stock | 1 : ¥214.60000 Bulk | Bulk | Active | Panel Mount | 4PDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Flat Anti-Rotation | 13.21mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Black Actuator | -30°C ~ 85°C | |||
37 In Stock | 1 : ¥1,372.43000 Bulk | Bulk | Active | Panel Mount | 4PDT | On-On-On | 4A (DC) | - | 30 V | Standard Round | 17.30mm | Non-Illuminated | - | - | Solder Lug | Circular - 12.50mm Dia | 15/32-32 | - | Epoxy Sealed Terminals, Front Panel Sealing | -40°C ~ 85°C | |||
0 In Stock 339 Factory | 1 : ¥128.24000 Bulk | Bulk | Obsolete | Panel Mount | 4PDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 11.40mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.50mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock | 10 : ¥2,710.24500 Bulk | Bulk | Obsolete | Panel Mount | 4PDT | On-On-Mom | - | - | - | Standard Round | 22.22mm | Non-Illuminated | - | - | Solder Turret | - | Unthreaded | - | - | - | |||
10 In Stock | 1 : ¥1,593.11000 Bulk | Bulk | Active | Panel Mount | 4PDT | On-On | 4A (DC) | - | 30 V | Standard Round | 17.30mm | Non-Illuminated | - | - | Solder Lug | Circular - 12.50mm Dia | 15/32-32 | - | Epoxy Sealed Terminals, Front Panel Sealing | -40°C ~ 85°C | |||
38 In Stock | 1 : ¥125.28000 Bulk | Bulk | Active | Panel Mount | 4PDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Anti-Rotation | 5.08mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
53 In Stock | 1 : ¥273.80000 Tray | Tray | Active | Through Hole, Right Angle, Vertical | 4PDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 6.86mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
28 In Stock | 1 : ¥311.64000 Bulk | Bulk | Active | Panel Mount | 4PDT | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Locking Lever | 17.88mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
55 In Stock | 1 : ¥157.55000 Bulk | Bulk | Active | Through Hole | 4PDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Flat Anti-Rotation | 11.43mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
89 In Stock | 100 : ¥233.20200 Bulk | Bulk | Active | Panel Mount | 4PDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 5.08mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 36 : ¥299.59389 Bulk | Bulk | Active | Panel Mount | 4PDT | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Flat Anti-Rotation | 20.82mm | Non-Illuminated | - | - | Wire Wrap | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
13 In Stock | 1 : ¥956.52000 Box | Box | Active | Panel Mount | 4PDT | On-On | 15A (AC/DC) | 115 V | 28 V | Standard Round | - | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.40mm Dia | M12 x 0.75 | IP65 - Dust Tight, Water Resistant | - | -35°C ~ 60°C | |||
34 In Stock 65 Factory | 1 : ¥95.97000 Bulk | Bulk | Active | Panel Mount | 4PDT | On-On | 4A (AC), 3A (DC) | 125 V | 30 V | Standard Round | 10.50mm | Non-Illuminated | - | - | PC Pin | Circular - 6.50mm Dia | 1/4-40 | - | - | -30°C ~ 85°C | |||
12 In Stock | 1 : ¥111.98000 Bulk | Bulk | Active | Panel Mount | 4PDT | On-On | 4A (AC), 3A (DC) | 125 V | 30 V | Locking Lever | 16.50mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.50mm Dia | 1/4-40 | - | - | -30°C ~ 85°C | |||
70 In Stock | 1 : ¥231.19000 Bulk | Bulk | Active | Panel Mount | 4PDT | On-On | 6A (AC), 4A (DC) | 125 V | 28 V | Standard Round | 10.49mm | Non-Illuminated | - | - | PC Pin | - | 1/4-40 | - | Epoxy Sealed Terminals | -20°C ~ 80°C | |||
50 In Stock | 1 : ¥271.99000 Bulk | Bulk | Active | Panel Mount | 4PDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Locking Lever | 17.88mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
44 In Stock | 1 : ¥293.34000 Bulk | Bulk | Active | Panel Mount | 4PDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Anti-Rotation | 6.86mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
100 In Stock | 1 : ¥352.28000 Bulk | Bulk | Active | Panel Mount | 4PDT | On-On | 6A (AC), 4A (DC) | 125 V | 28 V | Flatted | 12.32mm | Non-Illuminated | - | - | Solder Lug | - | 1/4-40 | - | Epoxy Sealed Terminals | -20°C ~ 80°C | |||
0 In Stock 18 Factory | 1 : ¥88.91000 Bulk | Bulk | Obsolete | Panel Mount | 4PDT | On-On | 6A (AC), 4A (DC) | 125 V | 30 V | Standard Round | 5.08mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.50mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock 35 Factory | 1 : ¥124.54000 Bulk | Bulk | Obsolete | Panel Mount | 4PDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 5.08mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.50mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
22 In Stock 38 Factory | 1 : ¥124.87000 Bulk | Bulk | Obsolete | Panel Mount | 4PDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 10.50mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.50mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥135.97900 Bulk | Bulk | Active | Panel Mount | 4PDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 12.19mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | - | -30°C ~ 85°C | |||
0 In Stock 17 Factory | 1 : ¥134.31000 Tray | Tray | Obsolete | Through Hole, Right Angle, Vertical | 4PDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 6.86mm | Non-Illuminated | - | - | PC Pin | Circular - 6.50mm Dia | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
27 In Stock 42 Factory | 1 : ¥137.68000 Bulk | Bulk | Obsolete | Panel Mount | 4PDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Locking Lever | 16.50mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.50mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C |