7403K2ZBE | |
---|---|
DigiKey Part Number | CKN11726-ND |
Manufacturer | |
Manufacturer Product Number | 7403K2ZBE |
Description | SWITCH TOGGLE 4PDT 0.4VA 20V |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7403K2ZBE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Locking Lever | |
Actuator Length | 17.88mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥311.64000 | ¥311.64 |
10 | ¥283.59900 | ¥2,835.99 |
25 | ¥270.41120 | ¥6,760.28 |
50 | ¥252.27260 | ¥12,613.63 |
100 | ¥242.38050 | ¥24,238.05 |
300 | ¥225.89167 | ¥67,767.50 |