Toggle Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : ¥352.28000 Bulk | Bulk | Active | Panel Mount | 4PDT | On-On | 6A (AC), 4A (DC) | 125 V | 28 V | Flatted | 12.32mm | Non-Illuminated | - | - | Solder Lug | - | 1/4-40 | - | Epoxy Sealed Terminals | -20°C ~ 80°C | |||
0 In Stock Check Lead Time | 100 : ¥125.57470 Bulk | Bulk | Active | Panel Mount | SPDT | On-Mom | 6A (AC), 4A (DC) | 125 V | 28 V | Flatted | 12.32mm | Non-Illuminated | - | - | Solder Lug | - | 1/4-40 | - | Epoxy Sealed Terminals | -20°C ~ 80°C | |||
0 In Stock Check Lead Time | 100 : ¥132.86580 Bulk | Bulk | Active | Panel Mount | SPDT | On-Off-On | 6A (AC), 4A (DC) | 125 V | 28 V | Flatted | 12.32mm | Non-Illuminated | - | - | Solder Lug | - | 1/4-40 | - | Epoxy Sealed Terminals | -20°C ~ 80°C | |||
0 In Stock Check Lead Time | 100 : ¥170.95770 Bulk | Bulk | Active | Panel Mount | SPDT | Mom-Off-Mom | 6A (AC), 4A (DC) | 125 V | 28 V | Flatted | 12.32mm | Non-Illuminated | - | - | Solder Lug | - | 1/4-40 | - | Epoxy Sealed Terminals | -20°C ~ 80°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount | 3PDT | On-On | 6A (AC), 4A (DC) | 125 V | 28 V | Flatted | 12.32mm | Non-Illuminated | - | - | Solder Lug | - | 1/4-40 | - | Epoxy Sealed Terminals | -20°C ~ 80°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount | DPDT | Mom-Off-Mom | 6A (AC), 4A (DC) | 125 V | 28 V | Flatted | 12.32mm | Non-Illuminated | - | - | Solder Lug | - | 1/4-40 | - | Epoxy Sealed Terminals | -20°C ~ 80°C |