5582 | |
---|---|
DigiKey Part Number | F8871-ND |
Manufacturer | Cole Hersee |
Manufacturer Product Number | 5582 |
Description | SWITCH TOGGLE SPST 25A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 25A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.52mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.75000 | ¥77.75 |
10 | ¥70.03000 | ¥700.30 |
25 | ¥67.09720 | ¥1,677.43 |
50 | ¥63.79840 | ¥3,189.92 |
150 | ¥61.23200 | ¥9,184.80 |
300 | ¥57.56550 | ¥17,269.65 |
600 | ¥53.16560 | ¥31,899.36 |
1,050 | ¥51.33231 | ¥53,898.93 |