Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Riedon | |
Series | ||
Packaging | - | |
Part Status | Active | |
Resistance | 500 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 500W | |
Composition | Metal Clad | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | Moisture Resistant | |
Coating, Housing Type | - | |
Mounting Feature | Brackets | |
Size / Dimension | 13.189" L x 1.181" W (335.00mm x 30.00mm) | |
Height - Seated (Max) | 2.382" (60.50mm) | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥371.49000 | ¥371.49 |
10 | ¥312.03800 | ¥3,120.38 |
100 | ¥262.71370 | ¥26,271.37 |