T3035H-6I | |
---|---|
DigiKey Part Number | 497-10582-5-ND |
Manufacturer | |
Manufacturer Product Number | T3035H-6I |
Description | 30 A - 600 V - 150 C H-SERIES |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 30 A Through Hole TO-220AB Insulated |
Datasheet | Datasheet |
EDA/CAD Models | T3035H-6I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 30 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 270A, 284A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB Insulated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.91000 | ¥22.91 |
50 | ¥18.12400 | ¥906.20 |
100 | ¥15.53540 | ¥1,553.54 |
500 | ¥13.80922 | ¥6,904.61 |
1,000 | ¥11.82417 | ¥11,824.17 |
2,000 | ¥11.13373 | ¥22,267.46 |
5,000 | ¥10.68168 | ¥53,408.40 |