MOC3023SR2VM | |
---|---|
DigiKey Part Number | MOC3023SR2VMTR-ND - Tape & Reel (TR) MOC3023SR2VMCT-ND - Cut Tape (CT) MOC3023SR2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3023SR2VM |
Description | OPTOISOLATOR 4.17KV TRIAC 6SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3023SR2VM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | - | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - Hold (Ih) | 100µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | IEC/EN/DIN, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥5.22000 | ¥52.20 |
100 | ¥3.41920 | ¥341.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.69948 | ¥2,699.48 |
2,000 | ¥2.51955 | ¥5,039.10 |
5,000 | ¥2.42956 | ¥12,147.80 |
10,000 | ¥2.39357 | ¥23,935.70 |
25,000 | ¥2.33958 | ¥58,489.50 |