LTC2852IS#PBF | |
---|---|
DigiKey Part Number | LTC2852IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2852IS#PBF |
Description | IC TRANSCEIVER FULL 1/1 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2852IS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.43000 | ¥51.43 |
10 | ¥46.18700 | ¥461.87 |
55 | ¥43.66073 | ¥2,401.34 |
110 | ¥37.83973 | ¥4,162.37 |
275 | ¥35.89895 | ¥9,872.21 |
550 | ¥32.21204 | ¥17,716.62 |
1,045 | ¥27.16679 | ¥28,389.30 |
2,530 | ¥25.80848 | ¥65,295.45 |