BTA16-600BRG | |
---|---|
DigiKey Part Number | 497-2397-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA16-600BRG |
Description | TRIAC 600V 16A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 16 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA16-600BRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 160A, 168A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
50 | ¥8.61860 | ¥430.93 |
100 | ¥6.82970 | ¥682.97 |
500 | ¥5.78874 | ¥2,894.37 |
1,000 | ¥4.71555 | ¥4,715.55 |
2,000 | ¥4.43908 | ¥8,878.16 |
5,000 | ¥4.22770 | ¥21,138.50 |
10,000 | ¥4.03258 | ¥40,325.80 |