BTA41-600BRG

DigiKey Part Number
497-2431-5-ND
Manufacturer
Manufacturer Product Number
BTA41-600BRG
Description
TRIAC 600V 40A TOP3
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 40 A Through Hole TOP3
Datasheet
 Datasheet
EDA/CAD Models
BTA41-600BRG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
40 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
400A, 420A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
80 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TOP-3 Insulated
Supplier Device Package
TOP3
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.29000¥25.29
30¥20.03733¥601.12
120¥17.17492¥2,060.99
510¥15.26637¥7,785.85
1,020¥13.07186¥13,333.30
2,010¥12.30854¥24,740.17
5,010¥11.80878¥59,161.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.