BT151S-800R,118 | |
---|---|
DigiKey Part Number | 1740-1072-2-ND - Tape & Reel (TR) 1740-1072-1-ND - Cut Tape (CT) 1740-1072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT151S-800R,118 |
Description | SCR 800V 12A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 12 A Standard Recovery Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.75 V | |
Current - On State (It (AV)) (Max) | 7.5 A | |
Current - On State (It (RMS)) (Max) | 12 A | |
Current - Hold (Ih) (Max) | 20 mA | |
Current - Off State (Max) | 500 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 132A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.78000 | ¥57.80 |
100 | ¥4.00230 | ¥400.23 |
500 | ¥3.34386 | ¥1,671.93 |
1,000 | ¥2.84576 | ¥2,845.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.53453 | ¥6,336.33 |
5,000 | ¥2.40112 | ¥12,005.60 |
12,500 | ¥2.22327 | ¥27,790.88 |
25,000 | ¥2.20125 | ¥55,031.25 |