SML-LX0402UPGC-TR | |
---|---|
DigiKey Part Number | 67-2185-2-ND - Tape & Reel (TR) 67-2185-1-ND - Cut Tape (CT) 67-2185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0402UPGC-TR |
Description | LED GREEN CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 3.5V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.80mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 525nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.55mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥7.29400 | ¥72.94 |
100 | ¥5.40080 | ¥540.08 |
500 | ¥4.96284 | ¥2,481.42 |
1,000 | ¥4.08704 | ¥4,087.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.88268 | ¥7,765.36 |
6,000 | ¥3.79511 | ¥22,770.66 |
10,000 | ¥3.70753 | ¥37,075.30 |