S6X8BBSRP | |
---|---|
DigiKey Part Number | S6X8BBSRPTR-ND - Tape & Reel (TR) S6X8BBSRPCT-ND - Cut Tape (CT) S6X8BBSRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S6X8BBSRP |
Description | SCR 600V 800MA SOT23-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 800 mA Sensitive Gate Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 510 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 10A, 12A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.51500 | ¥45.15 |
100 | ¥3.13780 | ¥313.78 |
500 | ¥2.44964 | ¥1,224.82 |
1,000 | ¥1.99104 | ¥1,991.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.77989 | ¥5,339.67 |
6,000 | ¥1.68937 | ¥10,136.22 |
9,000 | ¥1.56870 | ¥14,118.30 |
30,000 | ¥1.53250 | ¥45,975.00 |