S6X8BBS3RP | |
---|---|
DigiKey Part Number | 238-S6X8BBS3RPTR-ND - Tape & Reel (TR) 238-S6X8BBS3RPCT-ND - Cut Tape (CT) 238-S6X8BBS3RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S6X8BBS3RP |
Description | 600V SENSITIVE SCR IN SOT89 PACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 800 mA Sensitive Gate Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 510 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 10A, 12A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.42500 | ¥44.25 |
100 | ¥3.07620 | ¥307.62 |
500 | ¥2.40202 | ¥1,201.01 |
1,000 | ¥1.95237 | ¥1,952.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.41723 | ¥4,251.69 |