SCRs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Off State | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Voltage - On State (Vtm) (Max) | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) (Max) | Current - Off State (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | SCR Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,823 In Stock | 1 : ¥12.07000 Tube | - | Tube | Active | 1.2 kV | 1 V | 35 mA | 1.5 V | 20 A | 31 A | 60 mA | 2 mA | 250A, 275A | Standard Recovery | 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB | ||
1,957 In Stock | 1 : ¥8.78000 Cut Tape (CT) 1,000 : ¥3.30954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 800 V | 1.3 V | 15 mA | 1.6 V | 8 A | 12 A | 30 mA | 5 µA | 140A, 145A | Standard Recovery | -40°C ~ 125°C | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | ||
770 In Stock 1,600 Factory | 1 : ¥36.86000 Cut Tape (CT) 800 : ¥22.23154 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 800 V | 1.5 V | 28 mA | 1.6 V | 13 A | 29 A | 50 mA | 5 mA | 160A, 180A | Standard Recovery | -40°C ~ 125°C | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AA |