CS19-08HO1S-TRL | |
---|---|
DigiKey Part Number | 238-CS19-08HO1S-TRLTR-ND - Tape & Reel (TR) 238-CS19-08HO1S-TRLCT-ND - Cut Tape (CT) 238-CS19-08HO1S-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS19-08HO1S-TRL |
Description | SCR 800V 29A TO263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 29 A Standard Recovery Surface Mount TO-263AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 28 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 13 A | |
Current - On State (It (RMS)) (Max) | 29 A | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Off State (Max) | 5 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 160A, 180A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.86000 | ¥36.86 |
10 | ¥30.91800 | ¥309.18 |
100 | ¥25.01030 | ¥2,501.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥22.23154 | ¥17,785.23 |
1,600 | ¥19.03582 | ¥30,457.31 |
2,400 | ¥17.92423 | ¥43,018.15 |