DIACs, SIDACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Breakover | Current - Breakover | Current - Hold (Ih) (Max) | Current - Peak Output | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67,810 In Stock | 1 : ¥2.13000 Cut Tape (CT) 5,000 : ¥0.32977 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 30 ~ 34V | 15 µA | - | 2 A | -40°C ~ 125°C (TJ) | DO-204AH, DO-35, Axial | DO-35 | ||
46,880 In Stock | 1 : ¥2.13000 Cut Tape (CT) 5,000 : ¥0.32977 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 28 ~ 36V | 50 µA | - | 2 A | -40°C ~ 125°C (TJ) | DO-204AH, DO-35, Axial | DO-35 | ||
19,267 In Stock | 1 : ¥2.38000 Cut Tape (CT) 5,000 : ¥0.94886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 35 ~ 45V | 50 µA | - | 2 A | -40°C ~ 125°C (TJ) | DO-204AH, DO-35, Axial | DO-35 | ||
120,041 In Stock | 1 : ¥2.79000 Cut Tape (CT) 2,500 : ¥0.60828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 28 ~ 36V | 50 µA | - | 2 A | -40°C ~ 125°C (TJ) | DO-213AA | Mini MELF | ||
45,163 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.52760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 28 ~ 36V | 10 µA | - | 1 A | -40°C ~ 125°C (TJ) | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock Check Lead Time | 1 : ¥3.94000 Cut Tape (CT) 2,500 : ¥0.86531 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 ~ 34V | 15 µA | - | 2 A | -40°C ~ 125°C (TJ) | DO-213AA | Mini MELF | ||
0 In Stock Check Lead Time | 3,000 : ¥8.17634 Tube | Tube | Active | 215 ~ 255V | 500 µA | 50 mA | 1.2 A | -20°C ~ 125°C (TJ) | TO-251-3 Short Leads, IPAK, TO-251AA | IPAK | |||
0 In Stock | Obsolete | Tube | Obsolete | 195 ~ 230V | 500 µA | 50 mA | 1.2 A | -20°C ~ 125°C (TJ) | TO-251-3 Short Leads, IPAK, TO-251AA | IPAK | |||
0 In Stock | Active | - | Tape & Reel (TR) | Active | 215 ~ 255V | 500 µA | 50 mA | 1.2 A | -20°C ~ 125°C (TJ) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK |