P2300Q22CLRP

DigiKey Part Number
18-P2300Q22CLRPTR-ND - Tape & Reel (TR)
18-P2300Q22CLRPCT-ND - Cut Tape (CT)
18-P2300Q22CLRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P2300Q22CLRP
Description
THYRISTOR 190V 400A 2TDFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
190V Off-State 400 A Ipp TVS Thyristor 2-TDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
260V
Voltage - Off State
190V
Voltage - On State
5 V
Current - Peak Pulse (8/20µs)
400 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
50pF
Mounting Type
Surface Mount
Package / Case
2-TDFN
Supplier Device Package
2-QFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.56000¥12.56
10¥10.40200¥104.02
100¥8.28210¥828.21
500¥7.00806¥3,504.03
1,000¥5.94620¥5,946.20
2,000¥5.64892¥11,297.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥5.20502¥26,025.10
Manufacturers Standard Package