ACML-0402HC-221-T | |
---|---|
DigiKey Part Number | 535-ACML-0402HC-221-TTR-ND - Tape & Reel (TR) 535-ACML-0402HC-221-TCT-ND - Cut Tape (CT) 535-ACML-0402HC-221-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0402HC-221-T |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 1A 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0402HC-221-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.24700 | ¥2.47 |
25 | ¥0.21760 | ¥5.44 |
50 | ¥0.19380 | ¥9.69 |
100 | ¥0.17340 | ¥17.34 |
250 | ¥0.14996 | ¥37.49 |
500 | ¥0.13414 | ¥67.07 |
1,000 | ¥0.11944 | ¥119.44 |
5,000 | ¥0.08989 | ¥449.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.07879 | ¥787.90 |
20,000 | ¥0.06853 | ¥1,370.60 |
30,000 | ¥0.06376 | ¥1,912.80 |