![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
P2300
Circuit Protection | Thyristors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
P2300MEL THYRISTOR 180V 5KA TO218-3 | THYRISTOR 180V 5KA TO218-3 | 1,052 | Tube | - | |
P2300SDLRP THYRISTOR 190V 1KA DO214AA | THYRISTOR 190V 1KA DO214AA | 1,582 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
P2300SCLRP THYRISTOR 190V 400A DO214AA | THYRISTOR 190V 400A DO214AA | 703 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
P2300Q22CLRP THYRISTOR 190V 400A 2TDFN | THYRISTOR 190V 400A 2TDFN | 4,474 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
P2300S3NLRP SIDACTOR 180V 3000A DO214AB | SIDACTOR 180V 3000A DO214AB | 2,579 | Tape & Reel (TR) Cut Tape (CT) | - | |
P2300SALRP THYRISTOR 190V 150A DO214AA | THYRISTOR 190V 150A DO214AA | 4,496 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
P2300EBL THYRISTOR 190V 250A TO226-2 | THYRISTOR 190V 250A TO226-2 | 2,000 | Bulk | - | |
P2300SBLRP THYRISTOR 190V 250A DO214AA | THYRISTOR 190V 250A DO214AA | 4,980 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
P2300S3NLRP-A SIDACTOR BI 180V 3000A DO214AB R | SIDACTOR BI 180V 3000A DO214AB R | 3,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
P2300SCMCLRP THYRISTOR 190V 400A DO214AA | THYRISTOR 190V 400A DO214AA | 1,274 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
P2300FNLTP THYRISTOR 180V 3KA TO262M-2 | THYRISTOR 180V 3KA TO262M-2 | 147 | Tube | - | |
P2300S1ALRP THYRISTOR 190V 150A DO214AA | THYRISTOR 190V 150A DO214AA | 0 | Tape & Reel (TR) | - | |
P2300S1BLRP THYRISTOR 190V 250A DO214AC | THYRISTOR 190V 250A DO214AC | 0 | Tape & Reel (TR) | - | |
P2300EAL THYRISTOR 190V 150A TO226-2 | THYRISTOR 190V 150A TO226-2 | 0 | Bulk | - | |
P2300EA THYRISTOR 190V 150A TO226-2 | THYRISTOR 190V 150A TO226-2 | 0 | Bulk | - |