TMP302DDRLR | |
---|---|
DigiKey Part Number | 296-50018-2-ND - Tape & Reel (TR) 296-50018-1-ND - Cut Tape (CT) 296-50018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP302DDRLR |
Description | THERMOSTAT ACT LOW OPEN DRN 6SOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 110°C, 115°C, 120°C, 125°C Active Low Open Drain SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP302DDRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 110°C, 115°C, 120°C, 125°C | |
Accuracy | ±2°C | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point | |
Voltage - Supply | 1.4 V ~ 3.6 V | |
Current - Supply | 8µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.37200 | ¥23.72 |
25 | ¥2.04720 | ¥51.18 |
50 | ¥1.97380 | ¥98.69 |
100 | ¥1.68150 | ¥168.15 |
500 | ¥1.46180 | ¥730.90 |
1,000 | ¥1.28686 | ¥1,286.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.28682 | ¥5,147.28 |