Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,295 In Stock | 1 : ¥206.38000 Box | Box | Active | Square - 40.00mm L x 40.00mm W | 75.0W @ 27°C | 68°C @ 27°C | 3.80mm | 1 | 8.5 A | 15.4 V | 1.5 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
142 In Stock | 1 : ¥86.70000 Box | Box | Active | Square - 15.00mm L x 15.00mm W | 5.5W @ 27°C | 68°C @ 27°C | 4.05mm | 1 | 5 A | 2.1 V | 310 mOhms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
4,782 In Stock | 1 : ¥88.74000 Box | Box | Active | Square - 15.00mm L x 15.00mm W | 7.1W @ 27°C | 68°C @ 27°C | 3.99mm | 1 | 6 A | 2.1 V | 290 mOhms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
296 In Stock | 1 : ¥151.68000 Box | Box | Active | Square - 20.00mm L x 20.00mm W | 8.5W @ 27°C | 66°C @ 27°C | 5.10mm | 1 | 2 A | 8.6 V | 3.7 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
79 In Stock | 1 : ¥157.44000 Box | Box | Active | Square - 15.00mm L x 15.00mm W | 4.4W @ 27°C | 70°C @ 27°C | 4.70mm | 1 | 2 A | 3.8 V | 1.65 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
96 In Stock | 1 : ¥179.34000 Box | Box | Active | Square - 20.00mm L x 20.00mm W | 7.7W @ 27°C | 70°C @ 27°C | 4.05mm | 1 | 2 A | 6 V | 2 Ohms | - | Lead Wires, Sealed - Silicone RTV |