CP40236 | |
---|---|
DigiKey Part Number | 102-1670-ND |
Manufacturer | |
Manufacturer Product Number | CP40236 |
Description | PELTIER MOD 20 X 3.6MM 4.0A INP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 18.7W @ 27°C 4 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP40236 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 20.00mm L x 20.00mm W | |
Qmax @ Th | 18.7W @ 27°C | |
Delta Tmax @ Th | 66°C @ 27°C | |
Height | 3.61mm | |
Number of Stages | 1 | |
Current - Max | 4 A | |
Voltage - Max | 8.6 V | |
Resistance | 2 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.68000 | ¥151.68 |
5 | ¥142.39000 | ¥711.95 |
10 | ¥139.02100 | ¥1,390.21 |
25 | ¥133.96400 | ¥3,349.10 |
50 | ¥130.59380 | ¥6,529.69 |
100 | ¥127.22320 | ¥12,722.32 |