387006791 | |
---|---|
DigiKey Part Number | 1487-387006791-ND |
Manufacturer | |
Manufacturer Product Number | 387006791 |
Description | OTX08,08,F0,0303,11,W2.25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 0.4W @ 27°C 0.8 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Rectangular - 4.90mm L x 3.30mm W | |
Qmax @ Th | 0.4W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 2.60mm | |
Number of Stages | 1 | |
Current - Max | 0.8 A | |
Voltage - Max | 0.9 V | |
Resistance | 1.08 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Non-Sealed |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥203.98000 | ¥203.98 |
10 | ¥186.81200 | ¥1,868.12 |
100 | ¥170.76360 | ¥17,076.36 |