387006845 | |
---|---|
DigiKey Part Number | 1487-387006845-ND |
Manufacturer | |
Manufacturer Product Number | 387006845 |
Description | OTX15,31,F2A,0909,20,W2.25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 3.3W @ 27°C 1.5 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Rectangular - 11.00mm L x 8.80mm W | |
Qmax @ Th | 3.3W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 2.80mm | |
Number of Stages | 1 | |
Current - Max | 1.5 A | |
Voltage - Max | 3.6 V | |
Resistance | 2.23 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Non-Sealed |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥292.28000 | ¥292.28 |
5 | ¥274.05200 | ¥1,370.26 |
10 | ¥267.40400 | ¥2,674.04 |
30 | ¥257.43933 | ¥7,723.18 |
50 | ¥250.79580 | ¥12,539.79 |
100 | ¥244.15240 | ¥24,415.24 |