CP40236

DigiKey Part Number
102-1670-ND
Manufacturer
Manufacturer Product Number
CP40236
Description
PELTIER MOD 20 X 3.6MM 4.0A INP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Peltier Module 18.7W @ 27°C 4 A 80°C
Datasheet
 Datasheet
EDA/CAD Models
CP40236 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Box
Part Status
Active
Size / Dimension
Square - 20.00mm L x 20.00mm W
Qmax @ Th
18.7W @ 27°C
Delta Tmax @ Th
66°C @ 27°C
Height
3.61mm
Number of Stages
1
Current - Max
4 A
Voltage - Max
8.6 V
Resistance
2 Ohms
Operating Temperature
80°C
Features
Lead Wires, Sealed - Silicone RTV
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥151.68000¥151.68
5¥142.39000¥711.95
10¥139.02100¥1,390.21
25¥133.96400¥3,349.10
50¥130.59380¥6,529.69
100¥127.22320¥12,722.32