5583S 210 MM X 300 MM 1.0 MM | |
---|---|
DigiKey Part Number | 3M156051-ND |
Manufacturer | |
Manufacturer Product Number | 5583S 210 MM X 300 MM 1.0 MM |
Description | THERM PAD 300MMX210MM WHT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 300.00mm x 210.00mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Interface Pad, Sheet | |
Shape | Rectangular | |
Outline | 300.00mm x 210.00mm | |
Thickness | 0.0390" (0.991mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - One Side | |
Backing, Carrier | Polyester | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.44000 | ¥240.44 |
10 | ¥226.26200 | ¥2,262.62 |
25 | ¥212.12040 | ¥5,303.01 |
50 | ¥197.98040 | ¥9,899.02 |
200 | ¥190.90865 | ¥38,181.73 |
400 | ¥180.30280 | ¥72,121.12 |