Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥39.08000 Bulk | Bulk | Active | Board Level | Half Brick DC/DC Converter | Bolt On | Rectangular, Fins | 2.402" (61.00mm) | 2.280" (57.91mm) | - | 0.450" (11.43mm) | 7.0W @ 60°C | 3.20°C/W @ 300 LFM | - | Aluminum | Black Anodized | |||
0 In Stock Check Lead Time | 1,000 : ¥32.24400 Bulk | Bulk | Active | Board Level, Vertical | Half Brick DC/DC Converter | Bolt On, Thermal Material | Rectangular, Fins | 2.400" (60.96mm) | 2.280" (57.91mm) | - | 0.240" (6.10mm) | 5.0W @ 60°C | 3.50°C/W @ 300 LFM | - | Aluminum | Black Anodized | |||
0 In Stock Check Lead Time | 300 : ¥35.98557 Bulk | Bulk | Active | Board Level, Vertical | Half Brick DC/DC Converter | Bolt On, Thermal Material | Rectangular, Fins | 2.400" (60.96mm) | 2.280" (57.91mm) | - | 0.450" (11.43mm) | 7.0W @ 60°C | 2.10°C/W @ 300 LFM | - | Aluminum | Black Anodized | |||
0 In Stock Check Lead Time | 750 : ¥41.39169 Bulk | Bulk | Active | Board Level, Vertical | Half Brick DC/DC Converter | Bolt On, Thermal Material | Rectangular, Fins | 2.400" (60.96mm) | 2.280" (57.91mm) | - | 0.240" (6.10mm) | 5.0W @ 60°C | 3.50°C/W @ 300 LFM | - | Aluminum | Black Anodized | |||
0 In Stock Check Lead Time | 750 : ¥41.39169 Bulk | Bulk | Active | Board Level, Vertical | Half Brick DC/DC Converter | Bolt On, Thermal Material | Rectangular, Fins | 2.400" (60.96mm) | 2.280" (57.91mm) | - | 0.240" (6.10mm) | 5.0W @ 60°C | 3.50°C/W @ 300 LFM | - | Aluminum | Black Anodized | |||
0 In Stock Check Lead Time | 750 : ¥41.39169 Bulk | Bulk | Active | Board Level, Vertical | Half Brick DC/DC Converter | Bolt On, Thermal Material | Rectangular, Fins | 2.400" (60.96mm) | 2.280" (57.91mm) | - | 0.240" (6.10mm) | 5.0W @ 60°C | 3.50°C/W @ 300 LFM | - | Aluminum | Black Anodized | |||
0 In Stock Check Lead Time | 450 : ¥54.32653 Bulk | Bulk | Active | Board Level, Vertical | Half Brick DC/DC Converter | Bolt On, Thermal Material | Rectangular, Fins | 2.400" (60.96mm) | 2.280" (57.91mm) | - | 0.450" (11.43mm) | 7.0W @ 60°C | 2.10°C/W @ 300 LFM | - | Aluminum | Black Anodized | |||
0 In Stock Check Lead Time | 300 : ¥68.72070 Bulk | Bulk | Active | Board Level, Vertical | Half Brick DC/DC Converter | Bolt On, Thermal Material | Rectangular, Fins | 2.400" (60.96mm) | 2.280" (57.91mm) | - | 0.450" (11.43mm) | 7.0W @ 60°C | 2.10°C/W @ 300 LFM | - | Aluminum | Black Anodized | |||
0 In Stock | Active | Bulk | Active | Board Level | Half Brick DC/DC Converter | Bolt On, Thermal Material | Rectangular, Fins | 2.402" (61.00mm) | 2.280" (57.91mm) | - | 0.240" (6.10mm) | 5.0W @ 60°C | 5.80°C/W @ 300 LFM | - | Aluminum | Black Anodized | |||
0 In Stock | Obsolete | Bulk | Obsolete | Board Level | Half Brick DC/DC Converter | Bolt On, Thermal Material | Rectangular, Fins | 2.402" (61.00mm) | 2.280" (57.91mm) | - | 0.450" (11.43mm) | 7.0W @ 60°C | 3.20°C/W @ 300 LFM | - | Aluminum | Black Anodized |