528-24AB-MS4 | |
---|---|
DigiKey Part Number | 528-24AB-MS4-ND |
Manufacturer | |
Manufacturer Product Number | 528-24AB-MS4 |
Description | HEATSINK BXB50,75,100,150.24"VRT |
Customer Reference | |
Detailed Description | Heat Sink Half Brick DC/DC Converter Aluminum 5.0W @ 60°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | Half Brick DC/DC Converter | |
Attachment Method | Bolt On, Thermal Material | |
Shape | Rectangular, Fins | |
Length | 2.402" (61.00mm) | |
Width | 2.280" (57.91mm) | |
Diameter | - | |
Fin Height | 0.240" (6.10mm) | |
Power Dissipation @ Temperature Rise | 5.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 5.80°C/W @ 300 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |