528-45AB-MET725 | |
---|---|
DigiKey Part Number | 528-45AB-MET725-ND |
Manufacturer | |
Manufacturer Product Number | 528-45AB-MET725 |
Description | HEATSINK DC/DC HALF BRICK VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Half Brick DC/DC Converter Aluminum 7.0W @ 60°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | Half Brick DC/DC Converter | |
Attachment Method | Bolt On, Thermal Material | |
Shape | Rectangular, Fins | |
Length | 2.400" (60.96mm) | |
Width | 2.280" (57.91mm) | |
Diameter | - | |
Fin Height | 0.450" (11.43mm) | |
Power Dissipation @ Temperature Rise | 7.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 2.10°C/W @ 300 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥68.72070 | ¥20,616.21 |