532602B02500G

DigiKey Part Number
532602B02500G-ND
Manufacturer
Manufacturer Product Number
532602B02500G
Description
HEATSINK TO-220 SOLDERPIN 38.1MM
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 6.0W @ 40°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
TO-220
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
1.500" (38.10mm)
Width
1.650" (41.91mm)
Diameter
-
Fin Height
1.000" (25.40mm)
Power Dissipation @ Temperature Rise
6.0W @ 40°C
Thermal Resistance @ Forced Air Flow
2.00°C/W @ 400 LFM
Thermal Resistance @ Natural
5.50°C/W
Material
Material Finish
Black Anodized
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.14000¥18.14
10¥17.63500¥176.35
240¥14.29875¥3,431.70
1,200¥12.39223¥14,870.68
5,040¥12.15388¥61,255.56
Manufacturers Standard Package