FA-T220-25E

DigiKey Part Number
FA-T220-25E-ND
Manufacturer
Manufacturer Product Number
FA-T220-25E
Description
HEATSINK TO-218,TO-220,TO-247
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Heat Sink TO-218, TO-220, TO-247 Aluminum 4.0W @ 30°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Board Level, Vertical
Package Cooled
TO-218, TO-220, TO-247
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
1.000" (25.40mm)
Width
1.638" (41.60mm)
Diameter
-
Fin Height
0.984" (25.00mm)
Power Dissipation @ Temperature Rise
4.0W @ 30°C
Thermal Resistance @ Forced Air Flow
3.00°C/W @ 400 LFM
Thermal Resistance @ Natural
4.70°C/W
Material
Material Finish
Black Anodized
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.54000¥19.54
10¥19.02200¥190.22
25¥18.50800¥462.70
50¥17.47860¥873.93
100¥16.45080¥1,645.08
294¥15.42299¥4,534.36
588¥14.90889¥8,766.43
1,176¥13.36656¥15,719.07
5,292¥13.10950¥69,375.47
Manufacturers Standard Package