EMC2101-R-ACZL-TR

DigiKey Part Number
EMC2101-R-ACZL-TR-ND - Tape & Reel (TR)
EMC2101-R-ACZL-CT-ND - Cut Tape (CT)
EMC2101-R-ACZL-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMC2101-R-ACZL-TR
Description
IC FAN CTRLR I2C/SMBUS 8MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Control, Temp Monitor -64°C ~ 127°C Internal and External Sensor 2-Wire SMBus Output 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
EMC2101-R-ACZL-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Fan Control, Temp Monitor
Sensor Type
Internal and External
Sensing Temperature
-64°C ~ 127°C
Accuracy
±3°C(Max)
Topology
ADC (Sigma Delta), Comparator, Fan Control, Multiplexer, Register Bank
Output Type
2-Wire SMBus
Output Alarm
Yes
Output Fan
Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.37000¥10.37
25¥8.67120¥216.78
100¥7.90610¥790.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.90613¥19,765.33
Manufacturers Standard Package