AMC6821SDBQ

DigiKey Part Number
296-22738-5-ND
Manufacturer
Manufacturer Product Number
AMC6821SDBQ
Description
IC TEMP MONTR/PWM FANCTRL 16SSOP
Customer Reference
Detailed Description
Temperature Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AMC6821SDBQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Temperature Monitor
Sensor Type
Internal and External
Sensing Temperature
-40°C ~ 125°C
Accuracy
±2°C
Topology
ADC (Sigma Delta), Comparator, Fan Control, Multiplexer, Register Bank
Output Type
SMBus
Output Alarm
Yes
Output Fan
Yes
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.89000¥40.89
10¥30.68100¥306.81
25¥27.26840¥681.71
75¥25.90600¥1,942.95
150¥25.22480¥3,783.72
525¥21.13419¥11,095.45
1,050¥19.77068¥20,759.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.