9111-24-S | |
---|---|
DigiKey Part Number | 461-1130-ND |
Manufacturer | |
Manufacturer Product Number | 9111-24-S |
Description | TEST LEAD BANANA/BANA 24" SET/10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000V (5kV) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Front Stacking (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Banana Plug, Single, Stackable | |
Cable Length | 24.0" (609.60mm) | |
Type | Patch Cord | |
Contents | 10 Leads, Multiple Colors | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 5000V (5kV) | |
Ratings | - | |
Current Rating (Amps) | 4A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥610.71000 | ¥610.71 |
5 | ¥600.72200 | ¥3,003.61 |
10 | ¥590.71500 | ¥5,907.15 |
25 | ¥580.70120 | ¥14,517.53 |
50 | ¥560.67840 | ¥28,033.92 |
100 | ¥540.65370 | ¥54,065.37 |