Alligator, Crocodile, Heavy Duty Clips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Jaw Opening | Voltage - Rated | Current Rating (Amps) | Material | Plating | Material - Insulation | Insulation | Color | Length | Termination | Quantity | Ratings |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
700 In Stock 4,285 Factory | 1 : ¥58.37000 Bulk | Bulk | Active | Alligator, Safety | 0.750" (19.05mm) 3/4" | 1000V (1kV) | 30 A | Steel | Nickel | Polyamide (PA), Nylon, Glass Filled | Insulated | Red | 3.230" (82.04mm) | Banana, Female Socket (Jack) | 1 Piece | IEC 1010 | |||
6,760 In Stock 5,700 Factory | 1 : ¥7.88000 Bulk | - | Bulk | Active | Alligator, Medium | 0.236" (5.99mm) | - | - | Steel | Nickel | Vinyl | Insulated | Black | 1.654" (42.01mm) | Solder | 100 Pieces | - | ||
6,530 In Stock 1,800 Factory | 1 : ¥7.88000 Bulk | - | Bulk | Active | Alligator, Medium | 0.236" (5.99mm) | - | - | Steel | Nickel | Vinyl | Insulated | Red | 1.654" (42.01mm) | Solder | 100 Pieces | - | ||
62 In Stock 169 Factory | 1 : ¥58.37000 Bag | Bag | Active | Alligator, Safety | 0.750" (19.05mm) 3/4" | 1000V (1kV) | 30 A | Steel | Nickel | Polyamide (PA), Nylon, Glass Filled | Insulated | Blue | 3.230" (82.04mm) | Banana, Female Socket (Jack) | 1 Piece | IEC 1010 | |||
44 In Stock 314 Factory | 1 : ¥58.37000 Bulk | Bulk | Active | Alligator, Safety | 0.750" (19.05mm) 3/4" | 1000V (1kV) | 30 A | Steel | Nickel | Polyamide (PA), Nylon, Glass Filled | Insulated | White | 3.230" (82.04mm) | Banana, Female Socket (Jack) | 1 Piece | IEC 1010 |